LF412CP
![Фото 1/7 LF412CP](https://static.chipdip.ru/lib/840/DOC043840593.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304706.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762585.jpg)
![](https://static.chipdip.ru/lib/175/DOC007175174.jpg)
![](https://static.chipdip.ru/lib/536/DOC007536591.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762593.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088825.jpg)
620 руб.
от 2 шт. —
500 руб.
от 5 шт. —
425 руб.
1 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Микросхема: операционный усилитель, 3МГц, Ch: 2, DIP8, ±3,5-18ВDC, туба Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.0002@??15V |
Maximum Input Offset Current - (uA) | 0.0001@??15V |
Maximum Input Offset Voltage - (mV) | 3@??15V |
Maximum Power Dissipation - (mW) | 500 |
Maximum Supply Current - (mA) | 6.8@??15V |
Military | No |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Typical Gain Bandwidth Product - (MHz) | 3 |
Typical Slew Rate - (V/us) | 13@??15V |
Amplifier Type | J-FET |
Base Product Number | LF412 -> |
Current - Input Bias | 50pA |
Current - Supply | 4.5mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 3MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 13V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 500ВµV |
Voltage - Supply, Single/Dual (В±) | 7V ~ 36V, В±3.5V ~ 18V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of Channels per Chip | 2 |
Package Type | PDIP |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Input Voltage Noise Density | 18nV/√Hz |
Typical Slew Rate | 13V/µs |
Typical Voltage Gain | 106 dB |
Width | 6.35mm |
Amplifier Type: | High Speed Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V |
Output Current per Channel: | 25 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LF412 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 10 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 925 КБ
Datasheet LF412
pdf, 3188 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем