INA125UA

Фото 1/4 INA125UA
Изображения служат только для ознакомления,
см. техническую документацию
2 660 руб.
от 2 шт.2 490 руб.
от 5 шт.2 370 руб.
от 10 шт.2 286.25 руб.
Добавить в корзину 1 шт. на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
Посмотреть аналоги5
Номенклатурный номер: 8002955129
Бренд: Texas Instruments

Описание

Электроэлемент
Описание IC: instrumentation amplifier; 150kHz; Ch: 1; SO16; 4V/V,10kV/V Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type Instrumentation Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 90 dB
Dual Supply Voltage +/-15 V
Factory Pack Quantity 40
Gain V/V 80 dB
GBP - Gain Bandwidth Product 150 kHz
Height 1.58 mm
Ib - Input Bias Current 50 nA
Length 9.9 mm
Manufacturer Texas Instruments
Maximum Input Resistance 100000 MOhms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 0.325 mA
Operating Supply Voltage 36 V
Package / Case SOIC-16
Packaging Tube
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
RoHS Details
Series INA125
Supply Voltage - Max 36 V
Supply Voltage - Min 2.7 V
Unit Weight 0.023492 oz
Vos - Input Offset Voltage 500 uV
Width 3.91 mm
-3db Bandwidth 150kHz
Base Product Number INA125 ->
Current - Input Bias 10nA
Current - Output / Channel 12mA
Current - Supply 460ВµA
ECCN EAR99
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 0.2V/Вµs
Supplier Device Package 16-SOIC
Voltage - Input Offset 50ВµV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 36V, В±1.35V ~ 18V
Maximum Input Offset Voltage ±500µV
Package Type SOIC
Pin Count 16
Power Supply Type Dual
Typical Single Supply Voltage ±15 V
Brand: Texas Instruments
Dual Supply Voltage: +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 40
Gain Error: 0.012%
GBP - Gain Bandwidth Product: 150 kHz
Ib - Input Bias Current: 25 nA
Manufacturer: Texas Instruments
Maximum Input Resistance: 100 GOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 460 uA
Operating Supply Voltage: 36 V
Package/Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
Series: INA125
SR - Slew Rate: 200 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 500 uV
Current - Input Bias(Ib) 10nA
Gain Bandwidth Product(GBP) -
Voltage - Input Offset(Vos) 50uV
Вес, г 0.8

Техническая документация

Документация
pdf, 369 КБ
Чертеж
pdf, 61 КБ
Datasheet INA125
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем