CLM-110-02-F-D

CLM-110-02-F-D
Изображения служат только для ознакомления,
см. техническую документацию
27 шт. со склада г.Москва, срок 5-8 дней
1 790 руб.
от 2 шт.1 650 руб.
от 5 шт.1 540 руб.
от 10 шт.1 477.50 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002958434
Бренд: Samtec

Описание

Электроэлемент
Conn Sckt Strp Skt 20 Pos 1Mm Sldr St Smd Rohs Compliant: Yes |Samtec CLM-110-02-F-D

Технические параметры

Connector Type Receptacle
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating 3.00Вµin(0.076Вµm)
Contact Material Phosphor Bronze
Contact Shape Square
Contact Type Female Socket
Current Rating (Amps) 2.8A per Contact
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.084"(2.14mm)
Insulation Material Liquid Crystal Polymer(LCP)
Manufacturer Samtec Inc.
Material Flammability Rating UL94 V-0
Mounting Type Surface Mount
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -55В°C ~ 125В°C
Packaging Tube
Part Status Active
Pitch - Mating 0.039"(1.00mm)
Row Spacing - Mating 0.039"(1.00mm)
Series CLM
Style Board to Board
Termination Solder
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.1 A
Factory Pack Quantity: Factory Pack Quantity: 54
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: CLM
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Tiger Claw
Voltage Rating: 270 VAC
Вес, г 0.05

Техническая документация

Datasheet
pdf, 203 КБ
Документация
pdf, 153 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.