LM2592HVS-3.3

Фото 1/2 LM2592HVS-3.3
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
от 2 шт.1 910 руб.
Добавить в корзину 1 шт. на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
Номенклатурный номер: 8002958441
Бренд: Texas Instruments

Описание

Электроэлемент
DC-DC CONV, BUCK, 150KHZ, TO-263-5; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:60V; DC / DC Converter IC Case:TO-263; No. of Pins:5Pins; Output Current:2A; Output Voltage Nom.:3.3V; Switching Frequency:150kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage:3.3V; Primary Input Voltage:60V

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 500
Input Voltage MAX 60 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 10 mA
Operating Temperature Range -40 C to+125 C
Output Current 2 A
Output Voltage 3.3 V
Package / Case TO-263-5
Packaging Reel
Product Category Switching Voltage Regulators
RoHS Details
Series LM2592HV
Supply Voltage - Min 4.5 V
Switching Frequency 173 kHz
Topology Buck
Tradename Simple Switcher
Type Inverting, Step Down
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 45
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 10 mA
Output Current: 2 A
Output Voltage: 3.3 V
Package/Case: TO-263-5
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5 mA
Series: LM2592HV
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 150 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Converter Type Step Down
Maximum Input Voltage 60 V
Maximum Output Voltage 3.432 V
Minimum Input Voltage 4.5 V
Minimum Output Current 2A
Minimum Output Voltage 3.168 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем