LM2902KVQPWRQ1

LM2902KVQPWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 2 шт.170 руб.
от 10 шт.124 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002958464
Бренд: Texas Instruments

Описание

Электроэлемент
Op Amp Quad High Gain Amplifier В±16V/32V Automotive 14-Pin TSSOP T/R

Технические параметры

Amplifier Type High Gain Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 50 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density 35 nV/sqrt Hz
Factory Pack Quantity 2000
GBP - Gain Bandwidth Product 1.2 MHz
Height 1.15 mm
Ib - Input Bias Current 250 nA
Length 5 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-16 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 3 mA
Operating Supply Voltage 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel 30 mA
Package / Case TSSOP-14
Packaging Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS In Transition
Series LM2902-Q1
Shutdown No Shutdown
SR - Slew Rate 0.5 V/us
Supply Type Single, Dual
Supply Voltage - Max 32 V
Supply Voltage - Min 3 V
Technology Bipolar
Unit Weight 0.002004 oz
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Voltage Gain dB 100 dB
Vos - Input Offset Voltage 7 mV
Width 4.4 mm
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Standard Amps
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 250 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel: 20 mA
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Qualification: AEC-Q100
Series: LM2902-Q1
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV

Техническая документация

Datasheet
pdf, 900 КБ
Datasheet LM2902KVQPWRQ1
pdf, 872 КБ
Чертеж
pdf, 55 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем