1734595-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 2 шт. —
900 руб.
от 5 шт. —
817 руб.
от 10 шт. —
777.50 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
Электроэлемент
Conn High Performance Interconnect HDR 8 POS 1mm Solder ST SMD T/R
Технические параметры
3D Model | 1734595-8.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 120µin(3.05µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mating Products | A99937-ND-CONN RCPT HOUSING 8POS 1MM SMD |
Mounting Type | Surface Mount |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Other Names | A99949CT |
Packaging | Cut Tape(CT) |
Pitch | 0.039"(1.00mm) |
RoHS Information | 1734595-8 Statement of ComplianceRoHS 2 Statement |
Series | HPI, AMP |
Standard Package | 1 |
Termination | Solder |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | HPI |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Shrouded |
Техническая документация
Datasheet
pdf, 148 КБ
Документация
pdf, 172 КБ