SN65HVD1781QDRQ1

SN65HVD1781QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 2 шт.1 010 руб.
от 5 шт.923 руб.
от 10 шт.881.25 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8002962555
Бренд: Texas Instruments

Описание

Электроэлемент
RS422/RS485 TXRX, 1MBPS, SOIC8; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Driver Case Style:SO

Технические параметры

Automotive Yes
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 6
Military No
Minimum Single Supply Voltage - (V) 3.15
Number of Drivers per Line 320@RS-485
Number of Receivers 1
Number of Receivers per Line 320@RS-485
Number of Transceivers 1
Number of Transmitters 1
Operating Temperature - (??C) -40~125
Pin Count 8
Power Supply Type Single
Receiver Communication Type RS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC
Transmitter Signal Type Differential
Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Half Duplex
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SOIC-8
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Qualification: AEC-Q100
Series: SN65HVD1781-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Вес, г 0.69

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем