24AA256UID-I/SN
![Фото 1/4 24AA256UID-I/SN](https://static.chipdip.ru/lib/233/DOC004233430.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
670 руб.
от 2 шт. —
560 руб.
от 5 шт. —
479 руб.
от 7 шт. —
454.86 руб.
1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
EEPROM, 256KBIT, I2C, 400KHZ, SOIC-8; Memory Size:256Kbit; EEPROM Memory Configuration:32K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Volt
Технические параметры
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 100 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 256 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 400 uA |
Operating Supply Voltage | 1.7 V to 5.5 V |
Organization | 32 k x 8 |
Package / Case | SOIC-Narrow-8 |
Packaging | Bulk |
Product Category | EEPROM |
RoHS | Details |
Supply Current - Max | 400 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.7 V |
Unit Weight | 0.006596 oz |
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 32 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 24AA256 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | Yes |
Chip Density (bit) | 256K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 32K |
Organisation | 32K x 8 bit |
Package Type | SOIC |
Programming Voltage | 1.7 → 5.5V |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 338 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 710 КБ
Datasheet
pdf, 394 КБ
Datasheet
pdf, 554 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем