LM319M
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
650 руб.
от 2 шт. —
540 руб.
от 5 шт. —
468 руб.
от 7 шт. —
444.78 руб.
1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, PDSO14
Технические параметры
Brand | ON Semiconductor/Fairchild |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | - |
Height | 1.55 mm |
Ib - Input Bias Current | 1 uA |
Ios - Input Offset Current | 300 nA |
Length | 8.7 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-15 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 12.5 mA |
Operating Supply Voltage | 36 V |
Output Current per Channel | 25 mA |
Output Type | Open Collector |
Package / Case | SOP-14 |
Packaging | Cut Tape |
Part # Aliases | LM319MX_NL |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | No |
Response Time | 80 ns |
RoHS | Details |
Series | LM319 |
Shutdown | No Shutdown |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | +/-15 V |
Technology | Bipolar |
Type | High Speed Comparator |
Unit Weight | 0.0077 oz |
Vcm - Common Mode Voltage | Negative Rail 1 V to Positive Rail 3 V |
Voltage Gain dB | 92.04 dB |
Vos - Input Offset Voltage | 8 mV |
Width | 3.95 mm |
Вес, г | 0.303 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем