LM393DG
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
55 руб.
от 10 шт. —
37 руб.
от 100 шт. —
25.58 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги19
Описание
Электроэлемент
COMPARATOR, DUAL, 1.3US, SOIC-8; Comparator Type:Precision; No. of Comparators:2 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); No. of Comparators:2
Технические параметры
Brand | ON Semiconductor |
Comparator Type | General Purpose |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | - |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 250 nA |
Length | 5 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | 1 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Current per Channel | 16 mA |
Output Type | Open Collector |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 570 mW |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | Yes |
Response Time | 1.5 us |
RoHS | Details |
Series | LM393 |
Shutdown | No Shutdown |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2 V |
Technology | Bipolar |
Type | Low Offset Comparator |
Unit Weight | 0.019048 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB | 106.02 dB |
Vos - Input Offset Voltage | 5 mV |
Width | 4 mm(Max) |
Вес, г | 0.25 |
Техническая документация
Datasheet
pdf, 112 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем