MAX326CPE+
![MAX326CPE+](https://static.chipdip.ru/lib/991/DOC015991893.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 860 руб.
1 шт.
на сумму 6 860 руб.
Плати частями
от 1 715 руб. × 4 платежа
от 1 715 руб. × 4 платежа
Описание
Электроэлемент
ANALOGUE SWITCH, QUAD, DIP-16; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:3.5kohm; Supply Voltage Range:10V to 30V, ± 5V to ± 18V; Analogue Switch Case:DIP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Through Hole |
On-State Resistance | 3.5 kOhm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 16-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 25 |
Supplier Device Package | 16-PDIP |
Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 18 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Maxim Integrated |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Maxim Integrated |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Off Time - Max: | 500 ns |
On Resistance - Max: | 3.5 kOhms |
On Time - Max: | 1 us |
Package/Case: | PDIP-16 |
Packaging: | Tube |
Part # Aliases: | MAX326 |
Pd - Power Dissipation: | 470 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Series: | MAX326 |
Subcategory: | Switch ICs |
Supply Current - Max: | 250 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Switch Continuous Current: | 20 mA |
Вес, г | 1.095 |
Техническая документация
Datasheet
pdf, 311 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем