MAX358CPE+

MAX358CPE+
Изображения служат только для ознакомления,
см. техническую документацию
1 920 руб.
от 2 шт.1 780 руб.
1 шт. на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
Номенклатурный номер: 8002972249
Бренд: Analog Devices

Описание

Электроэлемент
ANALOGUE MUX, SINGLE, 8:1, DIP-16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:1.8kohm; Supply Voltage Range:± 4.5V to ± 18V; Analogue Multiplexer Case:DIP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:75°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Circuit 1x8
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Multiplexer
Mounting Type Through Hole
On-State Resistance 1.8 kOhm
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP(0.300", 7.62mm)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 25
Supplier Device Package 16-PDIP
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 18 V
Voltage Supply Source Dual Supply
Brand: Analog Devices/Maxim Integrated
Configuration: 1x8:1
Factory Pack Quantity: 25
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +75 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 8 Channel
Off Isolation - Typ: 68 dB
Off Time - Max: 1 us
On Resistance - Max: 2 kOhms
On Time - Max: 1 us
Operating Supply Voltage: 15 V
Package/Case: PDIP-16
Packaging: Tube
Part # Aliases: MAX358
Pd - Power Dissipation: 1.28 W
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Subcategory: Switch ICs
Supply Current - Max: 1 mA
Supply Type: Dual Supply
Вес, г 2.44

Техническая документация

Datasheet
pdf, 439 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем