MAX385ESE+

MAX385ESE+
Изображения служат только для ознакомления,
см. техническую документацию
9 420 руб.
от 2 шт.9 080 руб.
от 5 шт.8 640 руб.
от 10 шт.8 373.84 руб.
1 шт. на сумму 9 420 руб.
Плати частями
от 2 355 руб. × 4 платежа
Номенклатурный номер: 8002972252
Бренд: Analog Devices

Описание

Электроэлемент
Analog Switch ICs Precision, Low-Voltage, SPST CMOS Analog Switch

Технические параметры

Brand Maxim Integrated
Configuration 2 x DPST
Dual Supply Voltage +/-5 V
Factory Pack Quantity 50
Height 1.5 mm(Max)
Length 10 mm(Max)
Manufacturer Maxim Integrated
Maximum Dual Supply Voltage +/-8 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-3 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Switches 2 Switch
Off Time - Max 100 ns
On Resistance - Max 35 Ohms
On Time - Max 175 ns
Operating Supply Voltage 3 V to 15 V
Package / Case SOIC-16 Narrow
Packaging Tube
Part # Aliases MAX385
Pd - Power Dissipation 696 mW
Product Category Analog Switch ICs
RoHS Details
Series MAX385
Supply Current - Max 1 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 15 V
Supply Voltage - Min 3 V
Switch Continuous Current 30 mA
Switch Voltage - Max +/-5 V
Width 4 mm(Max)
Brand: Analog Devices/Maxim Integrated
Configuration: 2 x DPST
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 100 ns
On Resistance - Max: 35 Ohms
On Time - Max: 175 ns
Package / Case: SOIC-Narrow-16
Packaging: Tube
Part # Aliases: MAX385
Pd - Power Dissipation: 696 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: MAX385
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 30 mA
Вес, г 0.3421

Техническая документация

Datasheet
pdf, 123 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем