MAX4251ESA+

MAX4251ESA+
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 2 шт.1 110 руб.
от 5 шт.1 020 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8002972265
Бренд: Analog Devices

Описание

Электроэлемент
Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps

Технические параметры

Common Mode Rejection Ratio (Min) 70 dB
Input Bias Current (Max) 100 pA
Input Offset Voltage 0.07 mV
Manufacturer Maxim Integrated Products
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1
Operating Supply Voltage 3 V, 5 V
Package / Case SOIC-8 Narrow
Packaging Tube
RoHS nbsp;Details
Shutdown Yes
Slew Rate 0.3 V/us
Voltage Gain dB 116 dB
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 70 dB
en - Input Voltage Noise Density: 27 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 1 pA
In - Input Noise Current Density: 0.0005 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 400 uA
Operating Supply Voltage: 2.4 V to 5.5 V, +/-1.2 V to+/-2.75 V
Output Current per Channel: 68 mA
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4251
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Series: MAX4251
Shutdown: Shutdown
SR - Slew Rate: 300 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V, +/-2.75 V
Supply Voltage - Min: 2.4 V, +/-1.2 V
Voltage Gain dB: 116 dB
Vos - Input Offset Voltage: 70 uV

Техническая документация

Datasheet
pdf, 1702 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем