AT89LS52-16JU

AT89LS52-16JU
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 2 шт.750 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002972318

Описание

Электроэлемент
Microchip AT89LS52-16JU, 8bit 80C51 Microcontroller, AT89LS, 16MHz, 8 kB Flash, 44-Pin PLCC

Технические параметры

# I/Os (Max) 32
Clock Freq 16(MHz)
Cpu Family AT89
Device Core 8051
Device Core Size 8(b)
Frequency 16(MHz)
Instruction Set Architecture CISC
Interface Type UART
Maximum Expanded Memory Size 64KB
Mounting Surface Mount
Number of Timers - General Purpose 3
Operating Supply Voltage (Max) 4(V)
Operating Supply Voltage (Min) 2.7(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type PLCC
Packaging Rail/Tube
Pin Count 44
Program Memory Size 8KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 256B(kB)
ADC Resolution: No ADC
Brand: Microchip Technology
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 256 B
Factory Pack Quantity: Factory Pack Quantity: 27
Interface Type: UART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PLCC-44
Packaging: Tube
Processor Series: AT89x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: 89LS
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.7 V
Вес, г 1.85

Техническая документация

Datasheet
pdf, 390 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем