SMF05CT2G
![Фото 1/2 SMF05CT2G](https://static.chipdip.ru/lib/516/DOC016516644.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/878/DOC021878381.jpg)
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
76 руб.
от 10 шт. —
58 руб.
от 13 шт. —
52.36 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги12
Описание
Электроэлемент
ESD PROTECTION DIODE, 5V, SC-88-6; Product Range:TRANSZORB SMCJ Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:13V; Clamping Voltage Vc Max:12.5V; Diode Case Style:SC-88; No. of Pins:6Pins; Breakdown Voltage Min:6.2V; Breakdown Voltage Max:7.2V; Peak Pulse Power Dissipation:100W; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Diode Type:ESD Protection; Operating Voltage:5V; Peak Pulse Current Ippm:8A; Power Dissipation Pd:100W
Технические параметры
Brand | ON Semiconductor |
Breakdown Voltage | 6.2 V |
Capacitance | 80 pF |
Channels | 5 Channel |
Clamping Voltage | 12.5 V |
Dimensions | 1.25 mm W x 2 mm L |
Factory Pack Quantity | 3000 |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Voltage | 5 V |
Package / Case | SC-70-6 |
Packaging | Reel |
Peak Pulse Power Dissipation | 100 W |
Peak Surge Current | 8 A |
Polarity | Unidirectional |
Product Category | TVS Diode Arrays |
RoHS | Details |
Series | SMFxxCT1G |
Termination Style | SMD/SMT |
Brand: | onsemi |
Breakdown Voltage: | 6.2 V |
Cd - Diode Capacitance: | 80 pF |
Clamping Voltage: | 12.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 8 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 5 Channel |
Package / Case: | SC-88-6 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 100 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | SMF CT |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 15 kV |
Working Voltage: | 5 V |
Automotive Standard | AEC-Q101 |
Diode Configuration | Array |
Direction Type | Uni-Directional |
ESD Protection | Yes |
Maximum Clamping Voltage | 12.5V |
Maximum Peak Pulse Current | 8A |
Maximum Reverse Leakage Current | 5µA |
Minimum Breakdown Voltage | 6.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 5 |
Package Type | SC-88 |
Pin Count | 6 |
Test Current | 1mA |
Width | 1.35mm |
Working Voltage | 5V |
Вес, г | 0.005 |
Техническая документация
Datasheet
pdf, 196 КБ
Datasheet SZSMF12CT1G
pdf, 128 КБ