24AA64T-E/OT
![Фото 1/2 24AA64T-E/OT](https://static.chipdip.ru/lib/500/DOC008500439.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/939/DOC012939932.jpg)
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
274 руб.
от 10 шт. —
249.48 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Технические параметры
Access Time | 900ns |
Clock Frequency | 400kHz |
Manufacturer | Microchip Technology |
Memory Format | EEPROM |
Memory Interface | IВІC |
Memory Size | 64Kb(8K x 8) |
Memory Type | Non-Volatile |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | SC-74A, SOT-753 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Supplier Device Package | SOT-23-5 |
Technology | EEPROM |
Voltage - Supply | 1.7 V ~ 5.5 V |
Write Cycle Time - Word, Page | 5ms |
Access Time: | 900 ns |
Active Read Current - Max: | 3 mA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +125 C |
Memory Size: | 64 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Organization: | 8 k x 8 |
Package / Case: | SOT-23-5 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 24AA64 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | Yes |
Chip Density (bit) | 64K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 8Kx8 |
PCB changed | 5 |
Pin Count | 5 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|2.5|5|1.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем