MBR2535CTG
![Фото 1/2 MBR2535CTG](https://static.chipdip.ru/lib/751/DOC021751660.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/079/DOC043079212.jpg)
480 руб.
от 2 шт. —
370 руб.
от 5 шт. —
297 руб.
от 10 шт. —
269.64 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SCHOTTKY RECT, 35V, 30A, TO-220; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(AV):30A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220; No. of Pins:3Pins; Forward Voltage VF Max:820mV; Forward Surge Current Ifsm Max:150A; Operating Temperature Max:175°C; Product Range:-; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Semiconductor Technology:Si
Технические параметры
Avg. Forward Curr (Max) | 30 |
Configuration | Dual Common Cathode |
Forward Current | 30000(mA) |
Forward Voltage | 0.82(V) |
Maximum Forward Current | 30000(mA) |
Mounting | Through Hole |
Operating Temp Range | -65C to 175C |
Operating Temperature Classification | Military |
Package Type | TO-220AB |
Packaging | Rail/Tube |
Peak Forward Voltage | 0.82(V) |
Peak Non-Repetitive Surge Current | 150(A) |
Peak Non-Repetitive Surge Current (Max) | 150 |
Peak Rep Rev Volt | 35(V) |
Peak Reverse Current | 200(uA) |
Pin Count | 3+Tab |
Rad Hardened | No |
Rectifier Type | Schottky Diode |
Rev Curr | 200(uA) |
Brand: | onsemi |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: | 50 |
If - Forward Current: | 30 A |
Ifsm - Forward Surge Current: | 150 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220-3 |
Packaging: | Tube |
Part # Aliases: | MBR2535CTLG |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | Through Hole |
Type: | Schottky Diode |
Vf - Forward Voltage: | 820 mV |
Vrrm - Repetitive Reverse Voltage: | 35 V |
Diode Configuration | Common Cathode |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 30A |
Maximum Forward Voltage Drop | 820mV |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 150A |
Peak Reverse Repetitive Voltage | 35V |
Вес, г | 2.641 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 242 КБ
Datasheet MBR2535CTG
pdf, 88 КБ
Документация
pdf, 228 КБ
MBR2535CTG, MBR2545CTG
pdf, 216 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов