ECH8693R-TL-W

ECH8693R-TL-W
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.140 руб.
от 7 шт.119 руб.
2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002972755

Описание

Электроэлемент
MOSFET, DUAL N-CH, 24V, 14A, SOT-28FL; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:24V; On Resistance Rds(on):0.0056ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage

Технические параметры

Brand ON Semiconductor
Configuration Dual Common Drain
Factory Pack Quantity 3000
Fall Time 22200 ns
Forward Transconductance - Min 8 S
Id - Continuous Drain Current 14 A
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case ECH-8
Packaging Reel
Pd - Power Dissipation 1.4 W
Product Category MOSFET
Qg - Gate Charge 13 nC
Rds On - Drain-Source Resistance 7 mOhms
Rise Time 525 ns
RoHS Details
Series ECH8693R
Technology Si
Transistor Polarity N-Channel
Transistor Type 2 N-Channel
Typical Turn-Off Delay Time 18650 ns
Typical Turn-On Delay Time 545 ns
Vds - Drain-Source Breakdown Voltage 24 V
Vgs - Gate-Source Voltage 12.5 V
Brand: onsemi
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 22200 ns
Forward Transconductance - Min: 8 S
Id - Continuous Drain Current: 14 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: ECH-8
Pd - Power Dissipation: 1.4 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 13 nC
Rds On - Drain-Source Resistance: 7 mOhms
Rise Time: 525 ns
Series: ECH8693R
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 18650 ns
Typical Turn-On Delay Time: 545 ns
Vds - Drain-Source Breakdown Voltage: 24 V
Vgs - Gate-Source Voltage: -12.5 V, +12.5 V
Vgs th - Gate-Source Threshold Voltage: 1.3 V

Техническая документация

Datasheet
pdf, 356 КБ
Datasheet ECH8693R-TL-W
pdf, 300 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов