MC33152DG

Фото 1/4 MC33152DG
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.210 руб.
от 10 шт.179 руб.
от 100 шт.157.50 руб.
2 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги3
Номенклатурный номер: 8002972841

Описание

Электроэлемент
DRIVER, MOSFET, SMD, 33152, SOIC8; Driver Configuration:-; Peak Output Current:1.5A; Supply Voltage Min:6.1V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:55ns; Output Delay:40ns; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:33152; Device Type:Power; IC Generic Number:33152; Logic Function Number:33152; Module Configuration:Non Inverting; No. of Channels:2Channels; No. of Drivers:2Drivers; No. of Outputs:2Outputs; Operating Temperature Range:-40В°C to +85В°C; Output Current + Max:10mA; Output Resistance:100kohm; Output Sink Current Min:10mA; Output Source Current Min:10mA; Output Voltage:11.2V; Output Voltage Max:11.2V; Power Dissipation Pd:0.56W; Supply Voltage Range:6.1V to 18V; Termination Type:Surface Mount Device

Технические параметры

Driver Configuration Non-Inverting
Driver Type High Speed
Fall Time 32 ns
Input Logic Level CMOS/LSTTL
Mounting Surface Mount
Number of Drivers 2
Operating Supply Voltage (Max) 18 V
Operating Supply Voltage (Min) 6.5 V
Operating Supply Voltage (Typ) 12 V
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SOIC N
Packaging Tape and Reel
Peak Output Current 1500
Pin Count 8
Power Dissipation 0.56 W
Propagation Delay Time 55 ns
Rad Hardened No
Rise Time 36 ns
Turn Off Delay Time 0.00009 ms
Turn On Delay Time (Max) 0.09 us
Mounting Type Surface Mount
Number of Outputs 2
Output Current 1.5 A
Polarity Non-Inverting
Supply Voltage 18V
Topology High and Low Side
Case SO8
Impulse rise time 30ns
Kind of integrated circuit MOSFET gate driver
Kind of output non-inverting
Kind of package tube
Manufacturer ONSEMI
Number of channels 2
Operating temperature -40…85°C
Output voltage 0.8…11.2V
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde undervoltage UVP
Pulse fall time 30ns
Type of integrated circuit driver
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 165 КБ
Документация
pdf, 321 КБ
Datasheet MC34152
pdf, 175 КБ
Datasheet MC34152DG
pdf, 170 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем