MC33274ADG

MC33274ADG
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.220 руб.
от 10 шт.192 руб.
от 100 шт.173.75 руб.
2 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги1
Номенклатурный номер: 8002972866

Описание

Электроэлемент
OP AMP, QUAD HIGH SLEW RATE, 33274; No. of Amplifiers:4 Amplifier; Bandwidth:24MHz; Slew Rate:10V/µs; Supply Voltage Range:± 1.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 1.5V to ± 18V; Amplifier Type:Operational; Base Number:33274; Gain Bandwidth:5.5MHz; IC Generic Number:33274; Input Offset Voltage Max:0.1mV; Logic Function Number:33274; No. of Amplifiers:4Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:-40°C to +85°C; Operational Amplifier Features:High Slew Rate; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:3V

Технические параметры

Amplifier Type High Slew Rate Amplifier
Brand ON Semiconductor
CMRR - Common Mode Rejection Ratio 80 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density 18 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 24 MHz
Height 1.5 mm(Max)
Ib - Input Bias Current 650 nA
In - Input Noise Current Density 0.5 pA/sqrt Hz
Length 8.75 mm(Max)
Manufacturer ON Semiconductor
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 8.6 mA
Operating Supply Voltage 3 V to 36 V, +/-1.5 V to+/-18 V
Output Current per Channel 37 mA
Package / Case SOIC-14
Packaging Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 80 dB
RoHS Details
Series MC33274A
Shutdown No Shutdown
SR - Slew Rate 10 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 3 V
Technology Bipolar
Unit Weight 0.011923 oz
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.8 V
Voltage Gain dB 100 dB
Vos - Input Offset Voltage 2 mV
Width 4 mm(Max)
Вес, г 0.567

Техническая документация

MC33272A
pdf, 329 КБ
Документация
pdf, 627 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем