MC74HC244ADWG
![Фото 1/3 MC74HC244ADWG](https://static.chipdip.ru/lib/166/DOC004166107.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/224/DOC023224353.jpg)
![](https://static.chipdip.ru/lib/397/DOC037397184.jpg)
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
80 руб.
от 10 шт. —
60 руб.
от 38 шт. —
43.47 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги3
Описание
Электроэлемент
BUFFER, BUFFER/LINE DRIVER/NON INV, SOIC; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74HC244; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74244; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bus Hold | No |
Fabrication Technology | CMOS |
Input Signal Type | Single-Ended |
Lead Finish | Matte Tin |
Logic Function | Buffer/Line Driver |
Max Processing Temp | 260 |
Maximum High Level Output Current | -7.8 mA |
Maximum Low Level Output Current | 7.8 mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Propagation Delay Time @ Maximum CL | 96@2VI50@3VI18@4.5VI15@6V ns |
Maximum Quiescent Current | 4 uA |
Minimum Operating Supply Voltage | 2 V |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Chip | 2 Low |
Number of Outputs per Chip | 8 |
Operating Temperature | -55 to 125 °C |
Output Type | 3-State |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 50 pF |
Typical Operating Supply Voltage | 2.5I3.3I5 V |
Absolute Propagation Delay Time (ns) | 165 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Maximum High Level Output Current (mA) | -7.8 |
Maximum Low Level Output Current (mA) | 7.8 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 96 2V|50 3V|18 4.5V|15 6V |
Maximum Quiescent Current (uA) | 4 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Number of Input Enables per Chip | 0 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Case | SO20 |
Kind of integrated circuit | buffer, line driver, non-inverting |
Kind of output | 3-state |
Manufacturer | ONSEMI |
Manufacturer series | HC |
Number of channels | 8 |
Technology | CMOS, TTL |
Type of integrated circuit | digital |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 112 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем