DSPIC33EP64GS504-I/PT

DSPIC33EP64GS504-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
от 2 шт.2 580 руб.
от 5 шт.2 440 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
Номенклатурный номер: 8002973229

Описание

Электроэлемент
Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB Flash 70MIPS for power aps

Технические параметры

# I/Os (Max) 35
ADC Resolution 12
Clock Freq 70(MHz)
Cpu Family DSPIC33E
DAC Resolution 12
Device Core dsPIC
Device Core Size 16(b)
Frequency 70(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI/UART
Mounting Surface Mount
Number of Timers - General Purpose 5
On-Chip ADC 19
On-Chip DAC 1
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type TQFP
Packaging Tray
Pin Count 44
Program Memory Size 64KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 8KB(kB)
Brand: Microchip Technology
Core: dsPIC33E
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 160
Manufacturer: Microchip
Maximum Clock Frequency: 70 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TQFP-44
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 64 kB
Qualification: AEC-Q100
Series: dsPIC33EP64GS504
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC
Вес, г 57.75

Техническая документация

Datasheet
pdf, 3080 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем