ACS770ECB-200U-PFF-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
1 шт.
на сумму 2 890 руб.
Плати частями
от 724 руб. × 4 платежа
от 724 руб. × 4 платежа
Описание
Электроэлемент
REPLACEMENT FOR ACS758ECB-200U-PFF-T; Quiescent Current:-; Bandwidth:120kHz; Sensor Case Style:PFF; No. of Pins:5Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40В°C; Operating Temperat
Технические параметры
Automotive | Unknown |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Sensing Current - (A) | 200 |
Military Qualified | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (?C) | -40~85 |
Packaging | Tube |
Pin Count | 5 |
Sensing Current Type | ACIDC |
Sensitivity - (mV/A) | 20 |
Standard Package Name | Case CB-PFF |
Supplier Package | Case CB-PFF |
Typical Response Time - (us) | 4.6 |
Brand: | Allegro MicroSystems |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 34 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | CB-5 |
Packaging: | Tube |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4.6 us |
Sensor Type: | Current Sense |
Series: | ACS770 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Hall-Effect |
Вес, г | 7.4 |
Техническая документация
Datasheet
pdf, 1862 КБ