AD8422BRMZ
![AD8422BRMZ](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 270 руб.
1 шт.
на сумму 3 270 руб.
Плати частями
от 819 руб. × 4 платежа
от 819 руб. × 4 платежа
Описание
Электроэлемент
Voltage Range:± 2.3V To ± 18V, 4.6V To 36V; Amplifier Case Style:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD8422BRMZ
Технические параметры
3 dB Bandwidth | 2.2 MHz |
Amplifier Type | Instrumentation Amplifier |
Bandwidth | 2.2 MHz |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 94 dB |
Dual Supply Voltage | +/-1.8 V to+/-2.3 V |
Factory Pack Quantity | 50 |
Gain V/V | 1 V/V to 1000 V/V |
Ib - Input Bias Current | 0.5 nA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 300 uA |
Operating Supply Voltage | 4.6 V to 36 V |
Output Current per Channel | 20 mA |
Output Type | Rail-to-Rail |
Package / Case | MSOP-8 |
Packaging | Tube |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
RoHS | Details |
Series | AD8422 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.8 V/us |
Vcm - Common Mode Voltage | 4.6 V to 36 V |
Vos - Input Offset Voltage | 50 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0005@±15V |
Maximum Input Offset Voltage (mV) | 0.05@±15V |
Maximum Input Resistance (MOhm) | 200000(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.6 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 2054 КБ
Datasheet AD8422ARZ-R7
pdf, 639 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем