74HCT1G14GW

Фото 1/5 74HCT1G14GW
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.70 руб.
от 10 шт.53 руб.
от 31 шт.42.84 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения5
Номенклатурный номер: 8002973426
Бренд: NXP Semiconductor

Описание

Электроэлемент
74HCT SINGLE GATE, SMD, 74HCT1G14; Logic Family / Base Number:74HCT1G14; Logic Type:Inverter Schmitt Trigger; Output Current:2mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOT-35

Технические параметры

High Level Output Current -2(mA)
Input Type Schmitt Trigger
Logic Family HCT
Low Level Output Current 2(mA)
Maximum Propagation Delay Time @ Maximum CL 51@5V
Mounting Surface Mount
Number of Elements 1
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4.5(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Type Schmitt Trigger
Package Type TSSOP
Packaging Tape and Reel
Pin Count 5
Propagation Delay Time 51(ns)
Quiescent Current 20(uA)
Rad Hardened No
Technology CMOS
Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Inverter Schmitt Trigger
High Level Output Current: -2 mA
Logic Family: 74HCT
Logic Type: CMOS
Low Level Output Current: 2 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Voltage: 5 V
Package / Case: TSSOP-5
Part # Aliases: 935245720125
Product Category: Inverters
Product Type: Inverters
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Logic Function Inverter
Maximum High Level Output Current -2mA
Maximum Low Level Output Current 2mA
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Propagation Delay Test Condition 50pF
Schmitt Trigger Input Yes
Width 1.35mm
Вес, г 0.0243

Техническая документация

Datasheet
pdf, 724 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 125 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем