74HCT4060D
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
62 руб.
от 10 шт. —
42 руб.
от 50 шт. —
29.74 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, LOGIC, 74HCT, COUNTER, SO16; Logic Family / Base Number:74HCT4060; Counter Type:Binary; Clock Frequency:88MHz; Count Maximum:14; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:744060; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Clock Frequency Max:80MHz; Logic Function Number:744060; Logic IC Base Number:744060; Logic IC Function:Binary Ripple Counter; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HCT |
Logical Function | Counter |
Maximum Propagation Delay Time @ Maximum CL | 66@4.5V |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 14 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 10 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 99(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | NEGATIVE-EDGE |
Type | Binary |
Вес, г | 0.293 |
Техническая документация
Datasheet 74HC4060D,653
pdf, 842 КБ
Дополнительная информация
Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем