PIC16F1718-I/SP

PIC16F1718-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 2 шт.1 070 руб.
от 5 шт.979 руб.
от 10 шт.933.75 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
Номенклатурный номер: 8002973641

Описание

Электроэлемент
8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC

Технические параметры

# I/Os (Max) 25
ADC Resolution 10
Clock Freq 32(MHz)
Cpu Family PIC16
DAC Resolution 8
Device Core PIC
Device Core Size 8(b)
Frequency 32(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Mounting Through Hole
Number of Timers - General Purpose 5
On-Chip ADC 17
On-Chip DAC 1
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.5(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type SPDIP
Packaging Rail/Tube
Pin Count 28
Power Dissipation (Max) 800(mW)
Program Memory Size 28KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 2KB(kB)
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 15
Interface Type: I2C, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 17 Channel
Number of I/Os: 25 I/O
Number of Timers/Counters: 5 Timer
Package / Case: SPDIP-28
Packaging: Tube
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 28 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC16(L)F171x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: PIC
Вес, г 4.2

Техническая документация

Datasheet
pdf, 6652 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем