MCP633-E/SN
![MCP633-E/SN](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
480 руб.
от 3 шт. —
428 руб.
1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC; Op Amp; Operating Voltage; 2.5 - 5.5V; Outputs; 1; GBWP; 24000kHz; SOIC-8
Технические параметры
Amplifier Type | High Gain Amplifier |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 63 dB |
en - Input Voltage Noise Density | 10 nV/sqrt Hz |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | 24 MHz |
Height | 1.25 mm(Min) |
Ib - Input Bias Current | 4 pA |
In - Input Noise Current Density | 0.004 pA/sqrt Hz |
Length | 4.9 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 2.5 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Output Current per Channel | 70 mA |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 76 dB |
RoHS | Details |
Series | MCP633 |
Shutdown | No Shutdown |
SR - Slew Rate | 10 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Technology | CMOS |
Unit Weight | 0.019048 oz |
Voltage Gain dB | 124 dB |
Vos - Input Offset Voltage | 8 mV |
Width | 3.9 mm |
Base Product Number | MCP633 -> |
Current - Input Bias | 4pA |
Current - Supply | 2.5mA |
ECCN | EAR99 |
Gain Bandwidth Product | 24MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 10V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 1.8mV |
Voltage - Supply, Single/Dual (В±) | 2.5V ~ 5.5V |
Amplifier Type: | High Gain Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 63 dB |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 24 MHz |
Ib - Input Bias Current: | 4 pA |
In - Input Noise Current Density: | 0.004 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 70 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 76 dB |
Qualification: | AEC-Q100 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Voltage Gain dB: | 124 dB |
Vos - Input Offset Voltage: | 8 mV |
Вес, г | 0.078 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем