PIC16F1938-I/SP
![Фото 1/4 PIC16F1938-I/SP](https://static.chipdip.ru/lib/205/DOC004205786.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/123/DOC021123345.jpg)
![](https://static.chipdip.ru/lib/436/DOC004436491.jpg)
![](https://static.chipdip.ru/lib/123/DOC021123352.jpg)
1 340 руб.
от 2 шт. —
1 210 руб.
от 5 шт. —
1 110 руб.
от 6 шт. —
1 072.50 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
от 335 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, DIP-28; Product Range:PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:28KB; RAM Memory Size:1KB; No. of Pins:28Pins; MCU Case Style:DIP; No. of I/O's:25I/O's
Технические параметры
RoHS Compliant | Yes |
Base Product Number | PIC16F1938 -> |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 11x10b |
ECCN | 3A991A2 |
EEPROM Size | 256 x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 25 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
Program Memory Size | 28KB (16K x 14) |
Program Memory Type | FLASH |
RAM Size | 1K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® XLPв„ў 16F -> |
Speed | 32MHz |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
ADC Channels | 11 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
LCD Segments | 60 |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 25 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Yes |
Programmability | Yes |
PWM | 5 |
Real Time Clock | No |
Special Features | LCD Controller |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pulse Width Modulation | 1x10 bit |
Typical Operating Supply Voltage | 2.5 → 3.6 V |
USB Channels | 1 |
Width | 0.295in |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем