RE46C140S16F

RE46C140S16F
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 2 шт.500 руб.
от 5 шт.420 руб.
от 10 шт.387.50 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002973687

Описание

Электроэлемент
Sensor and Detector Interface 12V 16-Pin SOIC Tube

Технические параметры

Brand Microchip Technology
Description/Function CMOS Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Factory Pack Quantity 50
Manufacturer Microchip
Maximum Operating Temperature +75 C
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Operating Supply Current 5.5 uA
Operating Supply Voltage 12 V
Operating Temperature Range -25 C to+75 C
Output Signal Type Temporal Tone
Package / Case SOIC-16 Narrow
Packaging Bulk
Product Category Smoke Detectors
RoHS Details
Sensing Method Photoelectric
Supply Voltage - Max 12 V
Supply Voltage - Min 6 V
Type CMOS Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Microchip
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5.5 uA, 3 mA
Operating Supply Voltage: 9 V
Output Signal Type: Temporal Tone
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Smoke Detectors
Product Type: Smoke Detectors
Sensing Method: Photoelectric
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Type: CMOS Smoke Detector ASIC
Вес, г 0.689

Техническая документация

Datasheet
pdf, 179 КБ