PIC32MX170F256D-50I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 810 руб.
от 2 шт. —
2 600 руб.
от 4 шт. —
2 480 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Плати частями
от 704 руб. × 4 платежа
от 704 руб. × 4 платежа
Описание
Электроэлемент
IC, 32BIT MCU; Product Range:PIC32 Family PIC32MX Series Microcontrollers; Architecture:PIC32 MX; No. of Bits:32bit; CPU Speed:50MHz; Program Memory Size:256KB; RAM Memory Size:64KB; No. of Pins:44Pins; MCU Case Style:TQ
Технические параметры
# I/Os (Max) | 35 |
ADC Resolution | 10 |
Clock Freq | 50(MHz) |
Cpu Family | PIC32 |
Device Core | MIPS32 M4K |
Device Core Size | 32(b) |
Frequency | 50(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/UART |
Maximum Expanded Memory Size | 4GB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 13 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 64KB(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | MIPS32 M4K |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 kB |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | PIC32MX1xx |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | PIC32MX1xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | MIPS32 |
ADCs | 13x10 bit |
Data Bus Width | 32bit |
Family Name | PIC32MX |
Maximum Frequency | 50MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Pulse Width Modulation | 5 |
RAM Size | 256 kB |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 19.67 |
Техническая документация
Datasheet
pdf, 6080 КБ
Datasheet
pdf, 3805 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC32MX220F032D-50I/TL
pdf, 3221 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем