MUR1660CTG
![Фото 1/5 MUR1660CTG](https://static.chipdip.ru/lib/279/DOC001279744.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/751/DOC021751659.jpg)
![](https://static.chipdip.ru/lib/341/DOC022341835.jpg)
![](https://static.chipdip.ru/lib/162/DOC037162224.jpg)
![](https://static.chipdip.ru/lib/254/DOC021254666.jpg)
390 руб.
от 2 шт. —
280 руб.
от 3 шт. —
242 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
DIODE, ULTRAFAST, 16A, 600V; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):16A; Diode Configuration:Dual Common Cathode; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:60ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Max:175°C; Diode Case Style:TO-220AB; No. of Pins:3 Pin; Product Range:MUR16 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Current Ifsm:100A; Device Marking:MUR1660CT; Diode Type:Fast Recovery; Forward Current If Max:8A; Forward Voltage:1.5V; Junction Temperature Tj Max:175°C; No. of Pins:3Pins; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +175°C; Reverse Recovery Time trr Typ:60ns
Технические параметры
Avg. Forward Curr (Max) | 16 |
Configuration | Dual Common Cathode |
Forward Current | 16000(mA) |
Forward Voltage | 1.5(V) |
Maximum Forward Current | 16000(mA) |
Mounting | Through Hole |
Operating Temp Range | -65C to 175C |
Operating Temperature Classification | Military |
Package Type | TO-220AB |
Packaging | Rail/Tube |
Peak Forward Voltage | 1.5(V) |
Peak Non-Repetitive Surge Current | 100(A) |
Peak Non-Repetitive Surge Current (Max) | 100 |
Peak Rep Rev Volt | 600(V) |
Peak Reverse Current | 10(uA) |
Peak Reverse Recovery Time | 60(ns) |
Pin Count | 3+Tab |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 10(uA) |
Rev Recov Time | 60(ns) |
Diode Configuration | Common Cathode |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 16A |
Maximum Forward Voltage Drop | 1.5V |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 100A |
Peak Reverse Repetitive Voltage | 600V |
Case | TO220AB |
Heatsink thickness | 1.15…1.39mm |
Kind of package | tube |
Load current | 8A x2 |
Manufacturer | ONSEMI |
Max. forward impulse current | 100A |
Max. load current | 16A |
Max. off-state voltage | 0.6kV |
Semiconductor structure | common cathode, double |
Type of diode | rectifying |
Вес, г | 2.752 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов