MUR460G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 2 шт. —
160 руб.
от 3 шт. —
121 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
DIODE, ULTRA-FAST; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):4A; Diode Configuration:Single; Forward Voltage VF Max:1.28V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:110A; Operating Temperature Max:175°C; Diode Case Style:DO-201AD; No. of Pins:2 Pin; Product Range:MUR46 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Current Ifsm:110A; Diode Type:Fast Recovery; Junction Temperature Tj Max:175°C; No. of Pins:2Pins; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +175°C; Reverse Recovery Time trr Typ:75ns; Termination Type:Axial Leaded
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 1500 |
Height | 5.3 mm(Max) |
If - Forward Current | 4 A |
Ir - Reverse Current | 10 uA |
Length | 9.5 mm(Max) |
Manufacturer | ON Semiconductor |
Max Surge Current | 110 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-201AD |
Packaging | Reel |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 75 ns |
RoHS | Details |
Series | MUR460 |
Termination Style | Through Hole |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.038801 oz |
Vf - Forward Voltage | 1.28 V |
Vr - Reverse Voltage | 600 V |
Width | 5.3 mm(Max) |
Automotive | No |
Diameter | 5.3(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 4@Ta=40C |
Maximum DC Reverse Voltage (V) | 600 |
Maximum Junction Ambient Thermal Resistance | 63°C/W(Typ) |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.28 |
Peak Non-Repetitive Surge Current (A) | 110 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 75 |
Peak Reverse Repetitive Voltage (V) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-201-AD |
Supplier Package | DO-201AD |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.28V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-201AD |
Вес, г | 4.536 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов