NC7WZ14P6
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
210 руб.
от 2 шт. —
160 руб.
от 10 шт. —
115 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги20
Описание
Электроэлемент
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Bulk (Alt: NC7WZ14P6)
Технические параметры
Fabrication Technology | CMOS |
Input Type | Schmitt Trigger |
Lead Finish | Matte Tin |
Logic Function | Inverter Schmitt Trigger |
Max Processing Temp | 260 |
Maximum High Level Output Current | -32 mA |
Maximum Low Level Output Current | 32 mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 6@3.3VI4.9@5V ns |
Maximum Quiescent Current | 1 uA |
Minimum Operating Supply Voltage | 1.65 V |
Mounting | Surface Mount |
MSL Level | 1 |
Number of Elements per Chip | 2 |
Operating Temperature | -40 to 85 °C |
Output Type | Schmitt Trigger |
Pin Count | 6 |
Product Dimensions | 2x1.25x1 mm |
Propagation Delay Test Condition | 50 pF |
Supplier Package | SC-70 |
Typical Operating Supply Voltage | 1.8I2.5I3.3I5 V |
Вес, г | 0.0521 |