MC34VR500V1ES
![Фото 1/2 MC34VR500V1ES](https://static.chipdip.ru/lib/258/DOC027258503.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/812/DOC034812495.jpg)
4 620 руб.
1 шт.
на сумму 4 620 руб.
Плати частями
от 1 155 руб. × 4 платежа
от 1 155 руб. × 4 платежа
Описание
Электроэлемент
DC/DC REGULATOR, AEC-Q200, 6 O/P, QFN-56; Supply Voltage:4.5V; No. of Step-Down DC - DC Converters:4; No. of LDO Regulators:5; No. of Regulated Outputs:6; Digital IC Case:QFN; No. of Pins:56Pins; Operating Temperature Mi
Технические параметры
Applications | QorlQ LS1/T1 Communications Processors |
Current - Supply | 250ВµA |
Manufacturer | NXP USA Inc. |
Mounting Type | Surface Mount, Wettable Flank |
Operating Temperature | -40В°C ~ 105В°C(TA) |
Package / Case | 56-VFQFN Exposed Pad |
Packaging | Tray |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 56-QFN-EP(8x8) |
Voltage - Supply | 2.8V ~ 4.5V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage (V) | 2.8 to 4.5 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 4.8 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | -0.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 9 |
PCB changed | 56 |
Pin Count | 56 |
PPAP | Yes |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Switching Frequency (kHz) | 4000(Typ) |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Voltage, Max: | 4.5 V |
Input Voltage, Min: | 2.8 V |
Input Voltage: | 2.8 V to 4.5 V |
Load Regulation: | 0.4 mV/mA |
Manufacturer: | NXP |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Current: | 4.5 A |
Output Voltage: | Adjustable |
Package / Case: | QFN-56 |
Packaging: | Tray |
Part # Aliases: | 935315493557 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | MC34VR500 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.8 V |
Switching Frequency: | 16 MHz |
Topology: | Buck |
Type: | DC/DC Regulator |
Вес, г | 6.467 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем