OP249GPZ

Фото 1/5 OP249GPZ
Изображения служат только для ознакомления,
см. техническую документацию
1 590 руб.
1 шт. на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
Номенклатурный номер: 8002973884
Бренд: Analog Devices

Описание

Электроэлемент
Описание IC: операционный усилитель; 4,7МГц; Ch: 2; DIP8; ±4,5?18ВDC; туба Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж THT
Кол-во каналов 2

Технические параметры

Amplifier Type High Speed Amplifiers
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 76 dB
Dual Supply Voltage +/-4.5 V to+/-18 V
en - Input Voltage Noise Density 75 nV/sqrt Hz
Factory Pack Quantity 50
GBP - Gain Bandwidth Product 4.7 MHz
Height 3.43 mm
Ib - Input Bias Current 0.000075 uA
In - Input Noise Current Density 0.003 pA/sqrt Hz
Length 9.27 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-4.5 V
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Channels 2 Channel
Operating Supply Current 7 mA
Operating Supply Voltage +/-15 V
Package / Case PDIP-8
Packaging Tube
Product Operational Amplifiers
Product Category High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio 98.42 dB
RoHS Details
Series OP249
Shutdown No Shutdown
SR - Slew Rate 22 V/us
Supply Type Dual
Technology BiFET
Voltage Gain dB 120.83 dB
Vos - Input Offset Voltage 2 mV
Width 7.24 mm
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Dual Supply Voltage: +/-4.5 V to+/-18 V
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 4.7 MHz
Ib - Input Bias Current: 75 pA
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 5.6 mA
Operating Supply Voltage: +/-15 V
Output Current per Channel: 36 mA
Package / Case: PDIP-8
Packaging: Tube
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98.42 dB
Series: OP249
Shutdown: No Shutdown
SR - Slew Rate: 22 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: BiFET
Vos - Input Offset Voltage: 400 uV
Вес, г 1

Техническая документация

Datasheet
pdf, 410 КБ
Datasheet OP249
pdf, 403 КБ
Документация
pdf, 434 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем