OP249GSZ
![OP249GSZ](https://static.chipdip.ru/lib/128/DOC043128799.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 2 шт. —
1 950 руб.
от 5 шт. —
1 840 руб.
1 шт.
на сумму 2 110 руб.
Плати частями
от 529 руб. × 4 платежа
от 529 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
Operational Amplifier, Dual, 4.7 MHz, 2, 22 V/ s, 4.5V to 18V, SOIC, 8 RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 76(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4.5(V) |
Dual Supply Voltage (Typ) | ±15(V) |
Input Bias Current | 0.075(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000025@±15V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 98.42(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.9(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 22(V/us) |
Supply Current | 7@±15V(mA) |
Technology | BiFET |
Unity Gain Bandwidth Product | 4.7 |
Voltage Gain in dB | 120.83(dB) |
Amplifier Type | J-FET |
Base Product Number | OP249 -> |
Current - Input Bias | 30pA |
Current - Output / Channel | 36mA |
Current - Supply | 5.6mA |
ECCN | EAR99 |
Gain Bandwidth Product | 4.7MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 400ВµV |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 18V |
Amplifier Type: | High Speed Amplifiers |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | +/-4.5 V to+/-18 V |
en - Input Voltage Noise Density: | 75 nV/sqrt Hz |
Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 4.7 MHz |
Ib - Input Bias Current: | 75 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5.6 mA |
Operating Supply Voltage: | +/-15 V |
Output Current per Channel: | 36 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 98.42 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 22 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | BiFET |
Vos - Input Offset Voltage: | 400 uV |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 410 КБ
Datasheet OP249
pdf, 403 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем