OP270GPZ
![OP270GPZ](https://static.chipdip.ru/lib/195/DOC015195186.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
от 2 шт. —
1 410 руб.
1 шт.
на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
от 375 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8
Технические параметры
Common Mode Rejection Ratio | 90(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4.5(V) |
Dual Supply Voltage (Typ) | ±5/±9/±12/±15(V) |
Input Bias Current | 60(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.02@±15V |
Mounting | Through Hole |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | PDIP N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 116.48(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 2.4(V/us) |
Supply Current | 6.5@±15V(mA) |
Technology | Bipolar |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 123.52(dB) |
Amplifier Type | General Purpose |
Base Product Number | OP270 -> |
Current - Input Bias | 15nA |
Current - Supply | 4mA |
ECCN | EAR99 |
Gain Bandwidth Product | 5MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 50ВµV |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 18V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 3.6 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 60 nA |
Input Voltage Range - Max: | 12.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 12.5 V |
Output Current per Channel: | 20 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 116.48 dB(Typ) |
Series: | OP270 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 15 V, +/-18 V |
Supply Voltage - Min: | 12 V, +/-4.5 V |
Type: | Precision |
Voltage Gain dB: | 123.52 dB |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем