OP293FSZ
![OP293FSZ](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 610 руб.
Добавить в корзину 1 шт.
на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
от 654 руб. × 4 платежа
Посмотреть аналоги6
Описание
Электроэлемент
Operational Amplifier, Dual, 35 Mhz, 2, 0.015 V/ S, 2V To 18V, Soic, 8 Rohs Compliant: Yes
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 20nA |
Current - Output / Channel | 25mA |
Current - Supply | 30µA |
Design Resources | 4 mA-to-20 mA Loop-Powered Temperature Monitor Using ADuC7060/1(CN0145) |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 35kHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Online Catalog | General Purpose |
Operating Temperature | -40°C ~ 125°C |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Design/Specification | OP193/293 Datasheet Update 20/Jan/2015 |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 0.015 V/µs |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 250µV |
Voltage - Supply, Single/Dual (±) | 1.7 V ~ 36 V, ±0.85 V ~ 18 V |
Base Product Number | OP293 -> |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Supply, Single/Dual (В±) | 1.7V ~ 36V, В±0.85V ~ 18V |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 116 dB |
Dual Supply Voltage | +/-0.85 V to+/-18 V |
en - Input Voltage Noise Density | 65 nV/sqrt Hz at 5 V |
Factory Pack Quantity | 98 |
GBP - Gain Bandwidth Product | 35 kHz |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 20 nA |
Input Voltage Range - Max | 13.5 V |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-1 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 30 uA |
Output Current per Channel | 25 mA |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 120 dB |
RoHS | Details |
Series | OP293 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.015 V/us |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 1.7 V |
Type | Precision |
Voltage Gain dB | 106.02 dB |
Vos - Input Offset Voltage | 250 uV |
Width | 4 mm(Max) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 116 dB |
Dual Supply Voltage: | +/-0.85 V to+/-18 V |
en - Input Voltage Noise Density: | 65 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 35 kHz |
Ib - Input Bias Current: | 20 nA |
Input Voltage Range - Max: | 13.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 30 uA |
Output Current per Channel: | 25 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 120 dB |
Series: | OP293 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 15 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 1.7 V, +/-1 V |
Type: | Precision |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 250 uV |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем