PIC12C508A-04/P
![Фото 1/4 PIC12C508A-04/P](https://static.chipdip.ru/lib/304/DOC005304707.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/924/DOC018924067.jpg)
![](https://static.chipdip.ru/lib/079/DOC036079455.jpg)
![](https://static.chipdip.ru/lib/079/DOC036079463.jpg)
630 руб.
от 2 шт. —
520 руб.
от 5 шт. —
441 руб.
от 10 шт. —
407.50 руб.
1 шт.
на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range:PIC12 Family PIC12C5xx Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:768Byte; RAM Memory Size:25Byte; No. of Pins:8Pins; MCU Case Style:DIP; No. of I/O's:6I/O's; Embedded Interface Type:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; MCU Family:PIC12; MCU Series:PIC12C5xx; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC12C5xx; IC Generic Number:12C508; IC Temperature Range:Commercial; Logic Function Number:12C508A; MPU Core Size:8bit; Memory Type:EPROM; Microprocessor/Controller Features:INTERNAL OSCILLATOR,ISP; No. of External Interrupts:0; No. of Timers:1; OTP Memory Size:6KB; Operating Temperature Max:70В°C; Operating Temperature Min:0В°C; Operating Temperature Range:0В°C to +70В°C; Oscillator Type:External, Internal; Peripherals:Timer; Program Memory Size:768Byte; Supply Voltage Range:3V to 5.5V
Технические параметры
RoHS Compliant | Yes |
Base Product Number | PIC12C508 -> |
Core Processor | PIC |
Core Size | 8-Bit |
ECCN | EAR99 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 5 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | POR, WDT |
Program Memory Size | 768B (512 x 12) |
Program Memory Type | OTP |
RAM Size | 25 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 12C -> |
Speed | 4MHz |
Supplier Device Package | 8-PDIP |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 25 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of I/Os: | 5 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Processor Series: | PIC12 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 768 B |
Program Memory Type: | EPROM |
Series: | PIC12(L)C5xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC12C |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 8 |
Pulse Width Modulation | 0 |
Typical Operating Supply Voltage | 3 → 5.5 V |
USB Channels | 0 |
Width | 6.6mm |
Вес, г | 1 |
Техническая документация
73-1900e
pdf, 127 КБ
Datasheet
pdf, 808 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC12F509
pdf, 1604 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем