ADAU1966AWBSTZ
![Фото 1/2 ADAU1966AWBSTZ](https://static.chipdip.ru/lib/176/DOC004176737.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/398/DOC012398207.jpg)
4 600 руб.
от 2 шт. —
4 360 руб.
от 5 шт. —
4 170 руб.
1 шт.
на сумму 4 600 руб.
Плати частями
от 1 150 руб. × 4 платежа
от 1 150 руб. × 4 платежа
Описание
Электроэлемент
DAC 16-CH Delta-Sigma 24-bit Automotive AEC-Q100 80-Pin LQFP Tray
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | I?C, Serial, SPI™ |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 24 |
Number of Converters | 16 |
Number of Outputs and Type | 16 Voltage |
Online Catalog | 24 Bit |
Operating Temperature | * |
Package / Case | 80-LQFP |
Packaging | Tray |
Sampling Rate (Per Second) | 32k ~ 192k |
Standard Package | 1 |
Supplier Device Package | 80-LQFP(14x14) |
Voltage Supply Source | Analog and Digital |
Brand: | Analog Devices |
Dynamic Range dB: | 110 dB, 114 dB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Number of Converters: | 1 Converter |
Number of DAC Outputs: | 16 Output |
Operating Supply Current: | 30 mA, 60 mA |
Operating Supply Voltage: | 2.5 V, 3.3 V |
Output Voltage: | 2.5 V |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Qualification: | AEC-Q100 |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
Series: | ADAU1966A |
Subcategory: | Audio ICs |
THD plus Noise: | -95 dB, -97 dB |
Architecture | Delta-Sigma |
Automotive | Yes |
Conversion Rate | 192ksps |
Converter Type | Audio |
Digital Interface Type | Serial |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±10%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.14 |
Mounting | Surface Mount |
Number of DAC Channels | 16 |
Number of Outputs per Chip | 16 |
Output Type | Voltage |
Part Status | Active |
PCB changed | 80 |
Pin Count | 80 |
Power Supply Type | Analog and Digital |
PPAP | Unknown |
Resolution | 24bit |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Automotive |
Voltage Reference | Internal|External |
Вес, г | 16.44 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем