PIC16F628-20I/P
![Фото 1/3 PIC16F628-20I/P](https://static.chipdip.ru/lib/202/DOC004202666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/856/DOC023856372.jpg)
![](https://static.chipdip.ru/lib/444/DOC011444898.jpg)
1 940 руб.
от 2 шт. —
1 800 руб.
от 5 шт. —
1 680 руб.
от 8 шт. —
1 611.25 руб.
1 шт.
на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
от 485 руб. × 4 платежа
Описание
Электроэлемент
PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
Технические параметры
Base Part Number | PIC16F628 |
Connectivity | UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
EEPROM Size | 128x8 |
Manufacturer | Microchip Technology |
Mounting Type | Through Hole |
Number of I/O | 16 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 18-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 3.5KB(2K x 14) |
Program Memory Type | FLASH |
RAM Size | 224x8 |
Series | PICВ® 16F |
Speed | 20MHz |
Supplier Device Package | 18-PDIP |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | SCI/USART |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of I/Os | 16 |
PCB changed | 18 |
Pin Count | 18 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
SPI | 0 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pulse Width Modulation | 1x10 bit |
Typical Operating Supply Voltage | 3 → 5.5 V |
USB Channels | 1 |
Width | 6.6mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 224 B |
Data ROM Size: | 128 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Interface Type: | SCI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F62x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Tradename: | PIC |
Вес, г | 2.8 |
Техническая документация
Datasheet
pdf, 4787 КБ
Datasheet
pdf, 2752 КБ
Datasheet
pdf, 4779 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F628A
pdf, 4191 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем