PIC16F74-I/L
![Фото 1/3 PIC16F74-I/L](https://static.chipdip.ru/lib/048/DOC023048596.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/521/DOC006521116.jpg)
![](https://static.chipdip.ru/lib/048/DOC023048603.jpg)
3 380 руб.
от 2 шт. —
3 170 руб.
от 5 шт. —
3 030 руб.
Добавить в корзину 1 шт.
на сумму 3 380 руб.
Плати частями
от 845 руб. × 4 платежа
от 845 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, PLCC-44, Controller Family/Series:PIC16F, CPU Speed:20MHz, Program Memory Size:7KB, RAM Memory Size:192Byte, No. of Pins:44, MCU Case Style:LCC, No. of I/O's:33, Supply Voltage Min:4V , RoHS Compliant: Yes
Технические параметры
Data Bus Width | 8 Bit |
Device Core | PIC |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Finish | Matte Tin |
Max Processing Temp | 245 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Power Dissipation | 1000 mW |
Maximum Speed | 20 MHz |
Minimum Operating Supply Voltage | 4 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 33 |
Number of Timers | 3 |
On-Chip ADC | 8-chx8-bit |
Operating Supply Voltage | 5 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 7 KB |
Program Memory Type | Flash |
RAM Size | 192 byte |
Screening Level | Industrial |
Special Features | Programmable Code Protection |
Watchdog | 1 |
ADCs | 8x8 bit |
Family Name | PIC16F |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PLCC |
Pin Count | 44 |
Pulse Width Modulation | 2(10 bit)(CCP) |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 16.66mm |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution: | 8 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 192 B |
Data ROM Size: | 192 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 33 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F7x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Вес, г | 4.5 |
Техническая документация
Datasheet
pdf, 2503 КБ
Datasheet
pdf, 1680 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F77
pdf, 4049 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем