PIC16F1769-I/SO
![Фото 1/2 PIC16F1769-I/SO](https://static.chipdip.ru/lib/233/DOC033233386.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/080/DOC010080401.jpg)
1 100 руб.
от 2 шт. —
970 руб.
от 3 шт. —
906 руб.
1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC16F, 32MHZ, SOIC-20, Controller Family/Series:PIC16F, CPU Speed:32MHz, Program Memory Size:14KB, RAM Memory Size:1KB, No. of Pins:20Pins, MCU Case Style:SOIC, No. of I/O's:18I/O's, Embedded Interface Type:EUSART, I2C, , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Analog Supply Voltage | - |
Brand | Microchip Technology |
Core | PIC16 |
DAC Resolution | 5 bit, 10 bit |
Data Bus Width | 8 bit |
Data RAM Size | 1 kB |
Data RAM Type | SRAM |
Data ROM Size | 128 B |
Data ROM Type | EEPROM |
Development Kit | - |
Factory Pack Quantity | 38 |
I/O Voltage | - |
Interface Type | I2C, LIN, SPI, UART, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 12 Channel |
Number of I/Os | 18 I/O |
Number of Timers/Counters | 4x8 bit, 3x16 bit |
Operating Supply Voltage | 2.5 V to 5.5 V |
Package / Case | SOIC-20 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 14 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Tradename | PIC |
Unit Weight | 0.028254 oz |
Watchdog Timers | Watchdog Timer, Extended |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit, 10 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Interface Type: | I2C, LIN, SPI, UART, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC16(L)F176x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Extended |
ADCs | 12x10 bit |
Device Core | PIC |
Family Name | PIC16 |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 2x10/16 bit |
Package Type | SOIC |
Pin Count | 20 |
Pulse Width Modulation | 1(2x10 bit), 1(2x16 bit) |
RAM Size | 1.024 kB |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
Вес, г | 0.789 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем