AD5338BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 440 руб.
Добавить в корзину 1 шт.
на сумму 3 440 руб.
Описание
Электроэлемент
; Adc/Dac Case Style:Msop; No. Of Pins:8Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5338BRMZ
Технические параметры
Architecture | String DAC |
Base Part Number | AD5338 |
Data Interface | IВІC |
Differential Output | No |
INL/DNL (LSB) | В±0.5, В±0.05 |
Manufacturer | Analog Devices Inc. |
Number of Bits | 10 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage-Buffered |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Part Status | Active |
Reference Type | External |
Settling Time | 9Вµs |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage - Supply, Analog | 2.5 V ~ 5.5 V |
Voltage - Supply, Digital | 2.5 V ~ 5.5 V |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.05 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.9 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 14.8 kS/s |
Series: | AD5338 |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 1.9 |
Maximum Settling Time (us) | 9 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resolution | 10bit |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | External |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары