AD5425YRMZ

AD5425YRMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 2 шт.1 570 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8002974394
Бренд: Analog Devices

Описание

Электроэлемент
Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5425YRMZ

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Serial
Family Data Acquisition-Digital to Analog Converters(DAC)
Mounting Type Surface Mount
Number of Bits 8
Number of Converters 1
Number of Outputs and Type 2 Current
Online Catalog 8 Bit
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1
Sampling Rate (Per Second) 9.5M
Settling Time 15ns
Standard Package 50
Supplier Device Package 10-MSOP
Voltage Supply Source Single Supply
Analog Supply Voltage: 2.5 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.5 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-0.25 LSB
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Current
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 25 uW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 8 bit
Sampling Rate: 2.47 MS/s
Series: AD5425
Settling Time: 100 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 0.15

Техническая документация

Datasheet
pdf, 497 КБ
Документация
pdf, 525 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем