AD7992BRMZ-0
![AD7992BRMZ-0](https://static.chipdip.ru/lib/881/DOC011881170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 790 руб.
1 шт.
на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
от 699 руб. × 4 платежа
Описание
Электроэлемент
Analog to Digital Converters - ADC 2-Channel, 12-Bit ADC with 12C ITF I.C.
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | MUX-S/H-ADC |
Data Interface | I?C |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 2 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD7992BRMZ0 |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 79k |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Voltage - Supply, Analog | 2.7 V ~ 5.5 V |
Voltage - Supply, Digital | 2.7 V ~ 5.5 V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | -0.9 LSB/1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 6.05 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 188 kS/s |
Series: | AD7992 |
SNR - Signal to Noise Ratio: | 71 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем