AD9233BCPZ-105
![Фото 1/3 AD9233BCPZ-105](https://static.chipdip.ru/lib/167/DOC004167043.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/430/DOC008430589.jpg)
![](https://static.chipdip.ru/lib/016/DOC014016653.jpg)
10 600 руб.
от 2 шт. —
10 220 руб.
Добавить в корзину 1 шт.
на сумму 10 600 руб.
Плати частями
от 2 650 руб. × 4 платежа
от 2 650 руб. × 4 платежа
Описание
Электроэлемент
ADC, Proprietary Method, 12-Bit, 1 Channel, Serial, Parallel, Word Access, CMOS
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Differential, Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD9233BCPZ105 |
Package / Case | 48-VFQFN Exposed Pad, CSP |
Packaging | Tray |
Ratio - S/H | ADC |
Reference Type | Internal |
Sampling Rate (Per Second) | 105M |
Standard Package | 1 |
Supplier Device Package | 48-LFCSP-VQ(7x7) |
Voltage - Supply, Analog | 1.7 V ~ 1.9 V |
Voltage - Supply, Digital | 1.7 V ~ 3.6 V |
Base Product Number | AD9233 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 105Msps |
Digital Interface Type | Parallel |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Input Voltage | 2Vp-p |
Minimum Single Supply Voltage (V) | 1.7 |
Typical Single Supply Voltage (V) | 1.8 |
Maximum Single Supply Voltage (V) | 1.9 |
Integral Nonlinearity Error | ±1.2LSB |
Full Scale Error | ±4.9%FSR |
Signal to Noise Ratio | 69.5dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Standard Package Name | CSP |
Pin Count | 48 |
Supplier Package | LFCSP EP |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 7 |
Package Width | 7 |
PCB changed | 48 |
Lead Shape | No Lead |
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-0.5 LSB |
Factory Pack Quantity | 260 |
Gain Error | +/-4.9%FSR |
Height | 0.83 mm |
INL - Integral Nonlinearity | +/-1.2 LSB |
Interface Type | Parallel |
Length | 7 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 1.8 V |
Pd - Power Dissipation | 425 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
RoHS | Details |
Series | AD9233 |
SNR - Signal to Noise Ratio | 69.5 dB |
Type | S/H ADC |
Unit Weight | 0.009171 oz |
Width | 7 mm |
Количество Выводов | 48вывод(-ов) |
Линейка Продукции | Single 12-Bit Pipelined ADCs |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 1.9В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.7В |
Стиль Корпуса АЦП / ЦАП | LFCSP-EP |
Тип Входного Канала | Дифференциальный, Несимметричный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Выборки | 105Мвыборок/с |
Analog Supply Voltage: | 1.7 V to 1.9 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.7 V to 3.6 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Gain Error: | +/-4.9%FSR |
INL - Integral Nonlinearity: | +/-1.2 LSB |
Input Type: | Differential |
Input Voltage: | 2 Vp-p |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 425 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 105 MS/s |
Series: | AD9233 |
SNR - Signal to Noise Ratio: | 69.5 dBc |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Type: | S/H ADC |
Вес, г | 112.2 |
Техническая документация
Datasheet
pdf, 806 КБ
Datasheet
pdf, 847 КБ
Datasheet AD9233BCPZ-105
pdf, 162 КБ
Документация
pdf, 997 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем