PIC18LF452-I/PT
![Фото 1/2 PIC18LF452-I/PT](https://static.chipdip.ru/lib/492/DOC006492976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/639/DOC022639919.jpg)
2 270 руб.
1 шт.
на сумму 2 270 руб.
Плати частями
от 569 руб. × 4 платежа
от 569 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range:PIC18 Family PIC18F45xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM Memory Size:1.5KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:34I
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 1.5 kB |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 160 |
Height | 1 mm |
Interface Type | I2C, MSSP, PSP, SPI, USART |
Length | 10 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 |
Number of I/Os | 34 I/O |
Number of Timers/Counters | 1 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | TQFP-44 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18Fxx2 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Tradename | PIC |
Width | 10 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.5 kB |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, MSSP, PSP, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)Fxx2 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Device Core | PIC |
Family Name | PIC18LF |
Maximum Frequency | 20MHz |
Mounting Type | Through Hole |
Package Type | TQFP |
Pin Count | 44 |
ADCs | 8x10 bit |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 1.536 kB |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем